T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X476M035AH

DigiKey Part Number
399-T491X476M035AHTR-ND - Tape & Reel (TR)
399-T491X476M035AHCT-ND - Cut Tape (CT)
399-T491X476M035AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X476M035AH
Description
CAP TANT 47UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X476M035AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,35200 €23,52 €
501,96860 €98,43 €
1001,85010 €185,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,64954 €824,77 €
1.0001,58741 €1.587,41 €
1.5001,55629 €2.334,43 €
2.5001,52178 €3.804,45 €
3.5001,50160 €5.255,60 €
5.0001,48219 €7.410,95 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €