
TAJD476M035RNJV | |
---|---|
DigiKey Part Number | 478-12122-2-ND - Tape & Reel (TR) 478-12122-1-ND - Cut Tape (CT) 478-12122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476M035RNJV |
Description | CAP TANT 47UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476M035RNJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,93000 € | 2,93 € |
10 | 2,06000 € | 20,60 € |
50 | 1,71340 € | 85,67 € |
100 | 1,60630 € | 160,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,45374 € | 726,87 € |
1.000 | 1,39655 € | 1.396,55 € |
1.500 | 1,36789 € | 2.051,84 € |
2.500 | 1,33612 € | 3.340,30 € |
3.500 | 1,31754 € | 4.611,39 € |
5.000 | 1,29966 € | 6.498,30 € |
6.000 | 1,29120 € | 7.747,20 € |
Unit Price without VAT: | 2,93000 € |
---|---|
Unit Price with VAT: | 3,48670 € |