T491X337K010ZT7280 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 979
Unit Price: 235,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 241,83070 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 114,75502 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 108,52548 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 194,65296 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 394,47414 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 374,66738 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 335,36976 €
Datasheet

Direct


KYOCERA AVX
In Stock: 219
Unit Price: 602,54000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 366,60978 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 303,79252 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 303,79252 €
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X337K010ZT7280

DigiKey Part Number
T491X337K010ZT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X337K010ZT7280
Description
CAP TANT 330UF 10% 10V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types