Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD337K010H0050

DigiKey Part Number
478-TPSD337K010H0050TR-ND - Tape & Reel (TR)
478-TPSD337K010H0050CT-ND - Cut Tape (CT)
478-TPSD337K010H0050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD337K010H0050
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSD337K010H0050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,82000 €5,82 €
105,18100 €51,81 €
504,53340 €226,67 €
1004,14470 €414,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,73862 €1.869,31 €
1.0003,62848 €3.628,48 €
1.5003,57331 €5.359,97 €
Manufacturers Standard Package
Unit Price without VAT:5,82000 €
Unit Price with VAT:6,92580 €