
T491X337K010AT | |
|---|---|
DigiKey Part Number | 399-8419-2-ND - Tape & Reel (TR) 399-8419-1-ND - Cut Tape (CT) 399-8419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X337K010AT |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X337K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,58100 € | 15,81 € |
| 50 | 1,29860 € | 64,93 € |
| 100 | 1,21130 € | 121,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06358 € | 531,79 € |
| 1.000 | 1,01784 € | 1.017,84 € |
| 1.500 | 0,99493 € | 1.492,39 € |
| 2.500 | 0,96954 € | 2.423,85 € |
| 3.500 | 0,95469 € | 3.341,41 € |
| 5.000 | 0,94039 € | 4.701,95 € |
| 6.000 | 0,93362 € | 5.601,72 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

