
T491X336K035ATAUTO | |
---|---|
DigiKey Part Number | 399-T491X336K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491X336K035ATAUTOCT-ND - Cut Tape (CT) 399-T491X336K035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X336K035ATAUTO |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X336K035ATAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
10 | 1,64700 € | 16,47 € |
50 | 1,35540 € | 67,77 € |
100 | 1,26540 € | 126,54 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,11322 € | 556,61 € |
1.000 | 1,06607 € | 1.066,07 € |
1.500 | 1,04245 € | 1.563,68 € |
2.500 | 1,01628 € | 2.540,70 € |
3.500 | 1,00097 € | 3.503,39 € |
5.000 | 0,98625 € | 4.931,25 € |
6.000 | 0,97927 € | 5.875,62 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,83220 € |