


TPSD336K035T0200V | |
---|---|
DigiKey Part Number | 478-12568-2-ND - Tape & Reel (TR) 478-12568-1-ND - Cut Tape (CT) 478-12568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K035T0200V |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,10000 € | 3,10 € |
10 | 2,18600 € | 21,86 € |
50 | 1,82320 € | 91,16 € |
100 | 1,71110 € | 171,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,55196 € | 775,98 € |
1.000 | 1,49208 € | 1.492,08 € |
1.500 | 1,46208 € | 2.193,12 € |
2.500 | 1,42882 € | 3.572,05 € |
3.500 | 1,40937 € | 4.932,80 € |
5.000 | 1,39066 € | 6.953,30 € |
6.000 | 1,38179 € | 8.290,74 € |
Unit Price without VAT: | 3,10000 € |
---|---|
Unit Price with VAT: | 3,68900 € |