


TPSD336K035T0300V | |
---|---|
DigiKey Part Number | 478-12569-2-ND - Tape & Reel (TR) 478-12569-1-ND - Cut Tape (CT) 478-12569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K035T0300V |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,05000 € | 3,05 € |
10 | 2,15400 € | 21,54 € |
50 | 1,79560 € | 89,78 € |
100 | 1,68470 € | 168,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,52722 € | 763,61 € |
1.000 | 1,46802 € | 1.468,02 € |
1.500 | 1,43835 € | 2.157,53 € |
2.500 | 1,40546 € | 3.513,65 € |
3.500 | 1,38623 € | 4.851,81 € |
5.000 | 1,36773 € | 6.838,65 € |
6.000 | 1,35896 € | 8.153,76 € |
Unit Price without VAT: | 3,05000 € |
---|---|
Unit Price with VAT: | 3,62950 € |