T491X227M010AT4053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,96238 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,46366 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,93021 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,79781 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,90134 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.765
Unit Price: 0,89000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,66972 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,02174 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,65344 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,37362 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,37362 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,46575 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,66138 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,51910 €
Datasheet
T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X227M010AT4053

DigiKey Part Number
T491X227M010AT4053-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X227M010AT4053
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X227M010AT4053 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,04786 €523,93 €
Manufacturers Standard Package
Unit Price without VAT:1,04786 €
Unit Price with VAT:1,24695 €