TPSD227M010S0050 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: 0,62834 €
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: 1,08297 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,24984 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,89730 €
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD227M010S0050

DigiKey Part Number
478-TPSD227M010S0050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD227M010S0050
Description
CAP TANT 220UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSD227M010S0050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65344 €1.633,60 €
Manufacturers Standard Package
Unit Price without VAT:0,65344 €
Unit Price with VAT:0,77759 €