
TAJD227M010RNJV | |
---|---|
DigiKey Part Number | 478-TAJD227M010RNJVTR-ND - Tape & Reel (TR) 478-TAJD227M010RNJVCT-ND - Cut Tape (CT) 478-TAJD227M010RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD227M010RNJV |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD227M010RNJV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,70700 € | 7,07 € |
50 | 0,61260 € | 30,63 € |
100 | 0,53020 € | 53,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,41608 € | 208,04 € |
1.000 | 0,39264 € | 392,64 € |
1.500 | 0,38090 € | 571,35 € |
2.500 | 0,36789 € | 919,73 € |
3.500 | 0,36029 € | 1.261,02 € |
5.000 | 0,35297 € | 1.764,85 € |
6.000 | 0,34950 € | 2.097,00 € |
12.000 | 0,33783 € | 4.053,96 € |
12.500 | 0,33721 € | 4.215,12 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |