
T491X226K035AT | |
---|---|
DigiKey Part Number | 399-3816-2-ND - Tape & Reel (TR) 399-3816-1-ND - Cut Tape (CT) 399-3816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X226K035AT |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X226K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,82000 € | 1,82 € |
10 | 1,23600 € | 12,36 € |
50 | 1,00360 € | 50,18 € |
100 | 0,93170 € | 93,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,81016 € | 405,08 € |
1.000 | 0,77253 € | 772,53 € |
1.500 | 0,75367 € | 1.130,50 € |
2.500 | 0,73277 € | 1.831,93 € |
3.500 | 0,72055 € | 2.521,93 € |
5.000 | 0,70880 € | 3.544,00 € |
6.000 | 0,70323 € | 4.219,38 € |
12.000 | 0,68446 € | 8.213,52 € |
12.500 | 0,68347 € | 8.543,38 € |
Unit Price without VAT: | 1,82000 € |
---|---|
Unit Price with VAT: | 2,16580 € |