
T494X226K035AH | |
---|---|
DigiKey Part Number | 399-9457-2-ND - Tape & Reel (TR) 399-9457-1-ND - Cut Tape (CT) 399-9457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X226K035AH |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X226K035AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,23000 € | 4,23 € |
10 | 3,05400 € | 30,54 € |
50 | 2,58620 € | 129,31 € |
100 | 2,44160 € | 244,16 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 2,19680 € | 1.098,40 € |
1.000 | 2,12096 € | 2.120,96 € |
1.500 | 2,08297 € | 3.124,45 € |
2.500 | 2,04085 € | 5.102,12 € |
3.500 | 2,01622 € | 7.056,77 € |
Unit Price without VAT: | 4,23000 € |
---|---|
Unit Price with VAT: | 5,03370 € |