Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491V157M006AT | |
|---|---|
DigiKey Part Number | T491V157M006AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491V157M006AT |
Description | CAP TANT 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491V157M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D157M006AT | KEMET | 573 | 399-10186-1-ND | 1,04000 € | Direct |
| T494D157M006AT | KEMET | 0 | T494D157M006AT-ND | 0,76928 € | Similar |
| 293D157X06R3D2TE3 | Vishay Sprague | 0 | 293D157X06R3D2TE3-ND | 0,46866 € | Similar |
| 293D157X06R3E2TE3 | Vishay Sprague | 0 | 293D157X06R3E2TE3-ND | 0,88538 € | Similar |
| 592D157X06R3D2T15H | Vishay Sprague | 0 | 592D157X06R3D2T15H-ND | 1,31978 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93582 € | 935,82 € |
| Unit Price without VAT: | 0,93582 € |
|---|---|
| Unit Price with VAT: | 1,11363 € |












