293D157X06R3D2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,42410 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 4.137
Unit Price: 1,01000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 3.280
Unit Price: 1,12000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 477
Unit Price: 1,01000 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,57032 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,49060 €
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: 0,57032 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,78210 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,18598 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,44850 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,84370 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 1,41954 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,89722 €
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: 0,66496 €
Datasheet
293D686X9010D2TE3-293D Series - Mold D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D157X06R3D2TE3

DigiKey Part Number
293D157X06R3D2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D157X06R3D2TE3
Description
CAP TANT 150UF 20% 6.3V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D157X06R3D2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,42410 €212,05 €
Manufacturers Standard Package
Unit Price without VAT:0,42410 €
Unit Price with VAT:0,50468 €