Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T491T336K010AT | |
|---|---|
DigiKey Part Number | 399-5281-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491T336K010AT |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491T336K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B336K010AH | KEMET | 1.972 | 399-T491B336K010AHCT-ND | 0,88000 € | Similar |
| T491B336K010AT | KEMET | 1.899 | 399-8320-1-ND | 0,66000 € | Similar |
| T494B336K010AT | KEMET | 4.546 | 399-3837-1-ND | 1,22000 € | Similar |
| T494T336K010AT | KEMET | 0 | 399-5282-2-ND | 0,66516 € | Similar |
| 293D336X9010B2TE3 | Vishay Sprague | 0 | 718-1144-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46674 € | 1.166,85 € |
| Unit Price without VAT: | 0,46674 € |
|---|---|
| Unit Price with VAT: | 0,55542 € |





