Direct
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

T491B336K010AT | |
|---|---|
DigiKey Part Number | 399-8320-2-ND - Tape & Reel (TR) 399-8320-1-ND - Cut Tape (CT) 399-8320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336K010AT |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B336K010AH | KEMET | 1.972 | 399-T491B336K010AHCT-ND | 0,88000 € | Direct |
| T491T336K010AT | KEMET | 0 | 399-5281-2-ND | 0,46674 € | Similar |
| T494B336K010AT | KEMET | 4.546 | 399-3837-1-ND | 1,22000 € | Similar |
| T494T336K010AT | KEMET | 0 | 399-5282-2-ND | 0,66516 € | Similar |
| 293D336X9010B2TE3 | Vishay Sprague | 0 | 718-1144-1-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41700 € | 4,17 € |
| 50 | 0,32000 € | 16,00 € |
| 100 | 0,28980 € | 28,98 € |
| 500 | 0,23920 € | 119,60 € |
| 1.000 | 0,22353 € | 223,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21066 € | 421,32 € |
| 4.000 | 0,20005 € | 800,20 € |
| 6.000 | 0,19474 € | 1.168,44 € |
| 10.000 | 0,18885 € | 1.888,50 € |
| 14.000 | 0,18541 € | 2.595,74 € |
| 20.000 | 0,18210 € | 3.642,00 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |






