
T491B336K010AH | |
---|---|
DigiKey Part Number | 399-T491B336K010AHTR-ND - Tape & Reel (TR) 399-T491B336K010AHCT-ND - Cut Tape (CT) 399-T491B336K010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336K010AH |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336K010AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,86000 € | 0,86 € |
10 | 0,54900 € | 5,49 € |
50 | 0,42760 € | 21,38 € |
100 | 0,39030 € | 39,03 € |
500 | 0,32704 € | 163,52 € |
1.000 | 0,30749 € | 307,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,29139 € | 582,78 € |
4.000 | 0,27813 € | 1.112,52 € |
6.000 | 0,27150 € | 1.629,00 € |
10.000 | 0,26414 € | 2.641,40 € |
14.000 | 0,25983 € | 3.637,62 € |
20.000 | 0,25570 € | 5.114,00 € |
24.000 | 0,25373 € | 6.089,52 € |
Unit Price without VAT: | 0,86000 € |
---|---|
Unit Price with VAT: | 1,02340 € |