T491S475K006AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 7.421
Unit Price: 0,45000 €
Datasheet

Similar


KEMET
In Stock: 9.565
Unit Price: 0,43000 €
Datasheet

Similar


Vishay Sprague
In Stock: 2.558
Unit Price: 0,33000 €
Datasheet
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 15Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491S475K006AT

DigiKey Part Number
399-10201-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491S475K006AT
Description
CAP TANT 4.7UF 10% 6.3V 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 15Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491S475K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
15Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,34770 €869,25 €
Manufacturers Standard Package
Unit Price without VAT:0,34770 €
Unit Price with VAT:0,41376 €