
T491A475K006AT | |
|---|---|
DigiKey Part Number | 399-9717-2-ND - Tape & Reel (TR) 399-9717-1-ND - Cut Tape (CT) 399-9717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K006AT |
Description | CAP TANT 4.7UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 50 | 0,20160 € | 10,08 € |
| 100 | 0,18090 € | 18,09 € |
| 500 | 0,14586 € | 72,93 € |
| 1.000 | 0,13504 € | 135,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12615 € | 252,30 € |
| 4.000 | 0,11883 € | 475,32 € |
| 6.000 | 0,11517 € | 691,02 € |
| 10.000 | 0,11111 € | 1.111,10 € |
| 14.000 | 0,10873 € | 1.522,22 € |
| 20.000 | 0,10645 € | 2.129,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

