
T491A475M006AT | |
|---|---|
DigiKey Part Number | 399-8291-2-ND - Tape & Reel (TR) 399-8291-1-ND - Cut Tape (CT) 399-8291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475M006AT |
Description | CAP TANT 4.7UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19700 € | 9,85 € |
| 100 | 0,17670 € | 17,67 € |
| 500 | 0,14220 € | 71,10 € |
| 1.000 | 0,13157 € | 131,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12282 € | 245,64 € |
| 4.000 | 0,11562 € | 462,48 € |
| 6.000 | 0,11202 € | 672,12 € |
| 10.000 | 0,10802 € | 1.080,20 € |
| 14.000 | 0,10568 € | 1.479,52 € |
| 20.000 | 0,10344 € | 2.068,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

