Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

T491D477M006AS | |
|---|---|
DigiKey Part Number | 399-3002-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491D477M006AS |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D477M006AS Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D477M006AT | KEMET | 74 | 399-3798-1-ND | 2,97000 € | Direct |
| T491D477K006AT | KEMET | 1.383 | 399-8393-1-ND | 3,98000 € | Upgrade |
| T494D477M006AH | KEMET | 0 | T494D477M006AH-ND | 2,59728 € | Similar |
| T494D477M006AT | KEMET | 182 | 399-3861-1-ND | 4,50000 € | Similar |
| T495D477M006ATE045 | KEMET | 14 | 399-5220-1-ND | 2,73000 € | Similar |










