Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C336M016AT | KEMET | 1.012 | 399-8353-1-ND | 0,82000 € | Direct |
| T491C336M016AT7280 | KEMET | 0 | T491C336M016AT7280-ND | 0,21668 € | Similar |
| T494C336M016AT | KEMET | 780 | 399-8461-1-ND | 1,38000 € | Similar |
| T495C336M016ATE275 | KEMET | 0 | 399-18090-1-ND | 1,51000 € | Similar |
| 293D336X0016C2TE3 | Vishay Sprague | 1.131 | 718-293D336X0016C2TE3CT-ND | 0,63000 € | Similar |








