
TAJC336M016RNJ | |
|---|---|
DigiKey Part Number | 478-3906-2-ND - Tape & Reel (TR) 478-3906-1-ND - Cut Tape (CT) 478-3906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336M016RNJ |
Description | CAP TANT 33UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJC336K020RNJ | KYOCERA AVX | 6.955 | 478-1716-1-ND | 0,82000 € | Upgrade |
| TPSC336M016R0300 | KYOCERA AVX | 1.552 | 478-5754-1-ND | 0,96000 € | Similar |
| T491C336M016AT | KEMET | 1.012 | 399-8353-1-ND | 0,82000 € | Direct |
| T494C336M016AT | KEMET | 780 | 399-8461-1-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42800 € | 4,28 € |
| 50 | 0,32860 € | 16,43 € |
| 100 | 0,29790 € | 29,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24614 € | 123,07 € |
| 1.000 | 0,23015 € | 230,15 € |
| 1.500 | 0,22215 € | 333,22 € |
| 2.500 | 0,21328 € | 533,20 € |
| 3.500 | 0,20809 € | 728,31 € |
| 5.000 | 0,20311 € | 1.015,55 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

