
T494C336M016AT | |
|---|---|
DigiKey Part Number | 399-8461-2-ND - Tape & Reel (TR) 399-8461-1-ND - Cut Tape (CT) 399-8461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C336M016AT |
Description | CAP TANT 33UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C336M016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,72600 € | 36,30 € |
| 100 | 0,66930 € | 66,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57350 € | 286,75 € |
| 1.000 | 0,54384 € | 543,84 € |
| 1.500 | 0,52899 € | 793,48 € |
| 2.500 | 0,51254 € | 1.281,35 € |
| 3.500 | 0,50292 € | 1.760,22 € |
| 5.000 | 0,49366 € | 2.468,30 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

