Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C336M010AT | KEMET | 696 | 399-8352-1-ND | 0,63000 € | Direct |
| TAJC336K016RNJ | KYOCERA AVX | 5.992 | 478-1715-1-ND | 0,93000 € | Upgrade |
| TAJC336K020RNJ | KYOCERA AVX | 6.965 | 478-1716-1-ND | 0,82000 € | Upgrade |
| TAJC336M016RNJ | KYOCERA AVX | 955 | 478-3906-1-ND | 0,68000 € | Upgrade |
| TAJC336M020RNJ | KYOCERA AVX | 246 | 478-TAJC336M020RNJCT-ND | 0,97000 € | Upgrade |







