
TAJC336K016RNJ | |
---|---|
DigiKey Part Number | 478-1715-2-ND - Tape & Reel (TR) 478-1715-1-ND - Cut Tape (CT) 478-1715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC336K016RNJ |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC336K016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,33600 € | 3,36 € |
50 | 0,25540 € | 12,77 € |
100 | 0,23050 € | 23,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,19214 € | 96,07 € |
1.000 | 0,17888 € | 178,88 € |
1.500 | 0,17223 € | 258,34 € |
2.500 | 0,16488 € | 412,20 € |
3.500 | 0,16058 € | 562,03 € |
5.000 | 0,15644 € | 782,20 € |
6.000 | 0,15448 € | 926,88 € |
12.000 | 0,14788 € | 1.774,56 € |
12.500 | 0,14753 € | 1.844,12 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64260 € |