Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C226K010AT | KEMET | 7.194 | 399-3743-1-ND | 0,61000 € | Direct |
| T491C226K016AT | KEMET | 10.524 | 399-3744-1-ND | 0,73000 € | Upgrade |
| T499C226K016ATE1K6 | KEMET | 187 | 399-5037-1-ND | 1,45000 € | Upgrade |
| TAJC226K020RNJ | KYOCERA AVX | 4.458 | 478-1711-1-ND | 0,56000 € | Upgrade |
| TAJW226K016RNJ | KYOCERA AVX | 9.188 | 478-TAJW226K016RNJCT-ND | 1,39000 € | Upgrade |







