
TAJC226K010RNJ | |
---|---|
DigiKey Part Number | 478-3856-2-ND - Tape & Reel (TR) 478-3856-1-ND - Cut Tape (CT) 478-3856-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226K010RNJ |
Description | CAP TANT 22UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226K010RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,25000 € | 2,50 € |
50 | 0,18640 € | 9,32 € |
100 | 0,16700 € | 16,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,13702 € | 68,51 € |
1.000 | 0,12674 € | 126,74 € |
1.500 | 0,12159 € | 182,39 € |
2.500 | 0,11588 € | 289,70 € |
3.500 | 0,11255 € | 393,93 € |
5.000 | 0,10935 € | 546,75 € |
6.000 | 0,10783 € | 646,98 € |
12.000 | 0,10271 € | 1.232,52 € |
12.500 | 0,10244 € | 1.280,50 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |