Direct
Similar
Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B336M010AT | KEMET | 426 | 399-8322-1-ND | 0,66000 € | Direct |
| T491B336M010AH | KEMET | 0 | T491B336M010AH-ND | 0,28412 € | Similar |
| T494B336M010AH | KEMET | 0 | T494B336M010AH-ND | 0,40211 € | Similar |
| 293D336X0010B2TE3 | Vishay Sprague | 0 | 293D336X0010B2TE3-ND | 0,16284 € | Direct |
| F931C336KBA | KYOCERA AVX | 991 | 478-8261-1-ND | 0,78000 € | Direct |






