
F931C336MBA | |
|---|---|
DigiKey Part Number | 478-8263-2-ND - Tape & Reel (TR) 478-8263-1-ND - Cut Tape (CT) 478-8263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931C336MBA |
Description | CAP TANT 33UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931C336MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71800 € | 7,18 € |
| 50 | 0,56580 € | 28,29 € |
| 100 | 0,51890 € | 51,89 € |
| 500 | 0,43948 € | 219,74 € |
| 1.000 | 0,41494 € | 414,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20633 € | 412,66 € |
| 4.000 | 0,19585 € | 783,40 € |
| 6.000 | 0,19060 € | 1.143,60 € |
| 10.000 | 0,18478 € | 1.847,80 € |
| 14.000 | 0,18137 € | 2.539,18 € |
| 20.000 | 0,17810 € | 3.562,00 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

