
T491B336M010AT | |
|---|---|
DigiKey Part Number | 399-8322-2-ND - Tape & Reel (TR) 399-8322-1-ND - Cut Tape (CT) 399-8322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B336M010AT |
Description | CAP TANT 33UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B336M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42300 € | 4,23 € |
| 50 | 0,32400 € | 16,20 € |
| 100 | 0,29350 € | 29,35 € |
| 500 | 0,24220 € | 121,10 € |
| 1.000 | 0,22635 € | 226,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21331 € | 426,62 € |
| 4.000 | 0,20257 € | 810,28 € |
| 6.000 | 0,19719 € | 1.183,14 € |
| 10.000 | 0,19123 € | 1.912,30 € |
| 14.000 | 0,18775 € | 2.628,50 € |
| 20.000 | 0,18439 € | 3.687,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

