1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B105K035AT

DigiKey Part Number
399-3702-2-ND - Tape & Reel (TR)
399-3702-1-ND - Cut Tape (CT)
399-3702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B105K035AT
Description
CAP TANT 1UF 10% 35V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B105K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B105K035AHKEMET3.263399-8295-1-ND0,54000 €Direct
T499B105K035ATE5K0KEMET2.996399-5073-1-ND0,73000 €Upgrade
T494B105K035AHKEMET1.965399-T494B105K035AHCT-ND0,85000 €Similar
T494B105K035ATKEMET26.267399-8443-1-ND0,75000 €Similar
T495B105K035ATE1K7KEMET2.998399-4975-1-ND1,16000 €Similar
In-Stock: 341
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,36100 €3,61 €
500,27460 €13,73 €
1000,24800 €24,80 €
5000,20316 €101,58 €
1.0000,18929 €189,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17104 €342,08 €
4.0000,16201 €648,04 €
6.0000,15749 €944,94 €
10.0000,15248 €1.524,80 €
14.0000,14955 €2.093,70 €
20.0000,14673 €2.934,60 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €