Direct
Direct
Similar
Similar

T491A475K016AS | |
|---|---|
DigiKey Part Number | 399-1587-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491A475K016AS |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K016AS Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A475K016AH | KEMET | 6.228 | 399-8289-1-ND | 0,47000 € | Direct |
| T491A475K016AT | KEMET | 214 | 399-3697-1-ND | 0,48000 € | Direct |
| 293D475X9016A2TE3 | Vishay Sprague | 5.621 | 718-1148-1-ND | 0,32000 € | Similar |
| TPSA475K016H2000 | KYOCERA AVX | 157 | 478-9044-1-ND | 1,67000 € | Similar |




