4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA475K016H2000

DigiKey Part Number
478-9044-2-ND - Tape & Reel (TR)
478-9044-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPSA475K016H2000
Description
CAP TANT 4.7UF 10% 16V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSA475K016R2000KYOCERA AVX20.858478-5229-1-ND0,78000 €Similar
T491A475K016AHKEMET6.228399-8289-1-ND0,47000 €Similar
In-Stock: 157
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,12200 €11,22 €
500,90520 €45,26 €
1000,83810 €83,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,59151 €2.366,04 €
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €