
T491A475K016AH | |
|---|---|
DigiKey Part Number | 399-8289-2-ND - Tape & Reel (TR) 399-8289-1-ND - Cut Tape (CT) 399-8289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A475K016AH |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A475K016AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A475K006AT | KEMET | 4.771 | 399-9717-1-ND | 0,44000 € | Similar |
| T491A475M006AT | KEMET | 9.065 | 399-8291-1-ND | 0,42000 € | Similar |
| T493A475K016BH6110 | KEMET | 1.458 | 399-6271-1-ND | 9,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21700 € | 10,85 € |
| 100 | 0,19500 € | 19,50 € |
| 500 | 0,15780 € | 78,90 € |
| 1.000 | 0,14634 € | 146,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13691 € | 273,82 € |
| 4.000 | 0,12914 € | 516,56 € |
| 6.000 | 0,12525 € | 751,50 € |
| 10.000 | 0,12094 € | 1.209,40 € |
| 14.000 | 0,11842 € | 1.657,88 € |
| 20.000 | 0,11599 € | 2.319,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

