Direct
Similar

T350F335K050AS | |
|---|---|
DigiKey Part Number | 399-1448-ND |
Manufacturer | |
Manufacturer Product Number | T350F335K050AS |
Description | CAP TANT 3.3UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350F335K050AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.236" Dia (6.00mm) |
Part Status Active | Height - Seated (Max) 0.390" (9.90mm) |
Capacitance | Lead Spacing 0.100" (2.54mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T350F335K050AT | KEMET | 102 | 399-3575-ND | 4,36000 € | Direct |
| TAP335K050SCS | KYOCERA AVX | 324 | 478-1891-ND | 1,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,32872 € | 1.164,36 € |
| Unit Price without VAT: | 2,32872 € |
|---|---|
| Unit Price with VAT: | 2,77118 € |



