3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335K050SCS

DigiKey Part Number
478-1891-ND
Manufacturer
Manufacturer Product Number
TAP335K050SCS
Description
CAP TANT 3.3UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,72300 €7,23 €
500,56980 €28,49 €
1000,52260 €52,26 €
5000,44280 €221,40 €
1.0000,41812 €418,12 €
3.0000,38764 €1.162,92 €
5.0000,37636 €1.881,80 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €