3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350F335K050AT

DigiKey Part Number
399-3575-ND
Manufacturer
Manufacturer Product Number
T350F335K050AT
Description
CAP TANT 3.3UF 10% 50V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 50 V Radial 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350F335K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.236" Dia (6.00mm)
Part Status
Active
Height - Seated (Max)
0.390" (9.90mm)
Capacitance
Lead Spacing
0.100" (2.54mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,36000 €4,36 €
103,15200 €31,52 €
502,67000 €133,50 €
1002,52070 €252,07 €
5002,26814 €1.134,07 €
1.0002,18989 €2.189,89 €
2.5002,10722 €5.268,05 €
Manufacturers Standard Package
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,18840 €