Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N410040H1M | KEMET | 560 | 399-R463N410040H1M-ND | 1,33000 € | Parametric Equivalent |
| R46KN410000H1M | KEMET | 0 | 399-R46KN410000H1M-ND | 0,58780 € | Parametric Equivalent |
| R46KN410040H1M | KEMET | 364 | 399-12446-ND | 1,23000 € | Parametric Equivalent |
| R46KN410040Z1M | KEMET | 0 | 399-R46KN410040Z1M-ND | 0,36427 € | Parametric Equivalent |
| R46KN410045H1M | KEMET | 0 | 399-R46KN410045H1M-ND | 0,62125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 0,56598 € | 224,13 € |
| Unit Price without VAT: | 0,56598 € |
|---|---|
| Unit Price with VAT: | 0,67352 € |





