
R46KN410040H1M | |
|---|---|
DigiKey Part Number | 399-12446-ND |
Manufacturer | |
Manufacturer Product Number | R46KN410040H1M |
Description | CAP FILM 1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN410040H1M Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,81300 € | 8,13 € |
| 50 | 0,64580 € | 32,29 € |
| 200 | 0,55155 € | 110,31 € |
| 600 | 0,49903 € | 299,42 € |
| 1.000 | 0,47962 € | 479,62 € |
| 2.600 | 0,45001 € | 1.170,03 € |
| 5.000 | 0,43386 € | 2.169,30 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

