
R463N410040H1M | |
|---|---|
DigiKey Part Number | 399-R463N410040H1M-ND |
Manufacturer | |
Manufacturer Product Number | R463N410040H1M |
Description | CAP FILM 1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N410040H1M Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88100 € | 8,81 € |
| 50 | 0,70280 € | 35,14 € |
| 200 | 0,60235 € | 120,47 € |
| 600 | 0,54635 € | 327,81 € |
| 1.000 | 0,52563 € | 525,63 € |
| 2.600 | 0,49402 € | 1.284,45 € |
| 5.000 | 0,47679 € | 2.383,95 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

