Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF3100CKM1K | |
|---|---|
DigiKey Part Number | 399-R46KF3100CKM1KTR-ND - Tape & Reel (TR) 399-R46KF3100CKM1KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KF3100CKM1K |
Description | 31.0PF 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AP104K310A | KEMET | 0 | 399-F861AP104K310A-ND | 0,67000 € | Parametric Equivalent |
| F861AP104K310C | KEMET | 0 | 399-F861AP104K310C-ND | 0,65000 € | Parametric Equivalent |
| F861AP104K310L | KEMET | 0 | 399-F861AP104K310LCT-ND | 0,69000 € | Parametric Equivalent |
| F861AP104K310R | KEMET | 0 | 399-F861AP104K310RCT-ND | 0,68000 € | Parametric Equivalent |
| R46KF310000M1K | KEMET | 1.071 | 399-5990-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42180 € | 21,09 € |
| 100 | 0,38480 € | 38,48 € |
| 500 | 0,32242 € | 161,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30311 € | 303,11 € |
| 2.000 | 0,28722 € | 574,44 € |
| 3.000 | 0,27926 € | 837,78 € |
| 5.000 | 0,27044 € | 1.352,20 € |
| 7.000 | 0,26528 € | 1.856,96 € |
| 10.000 | 0,26032 € | 2.603,20 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |








