Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F861AP104K310R | |
|---|---|
DigiKey Part Number | 399-F861AP104K310RCT-ND - Cut Tape (CT) 399-F861AP104K310RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F861AP104K310R |
Description | CAP FILM POLYPROP RAD X2 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | F861AP104K310R Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AP104K310A | KEMET | 0 | 399-F861AP104K310A-ND | 0,67000 € | Parametric Equivalent |
| F861AP104K310C | KEMET | 0 | 399-F861AP104K310C-ND | 0,65000 € | Parametric Equivalent |
| F861AP104K310L | KEMET | 0 | 399-F861AP104K310LCT-ND | 0,69000 € | Parametric Equivalent |
| F1778410K2D0W0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778410K2D0W0-ND | 0,39166 € | Parametric Equivalent |
| F1778410K2DBB0 | Vishay Beyschlag/Draloric/BC Components | 0 | F1778410K2DBB0-ND | 0,84288 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43000 € | 4,30 € |
| 50 | 0,33020 € | 16,51 € |
| 100 | 0,29950 € | 29,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,24016 € | 163,31 € |
| 1.360 | 0,22546 € | 306,63 € |
| 2.040 | 0,21810 € | 444,92 € |
| 3.400 | 0,20994 € | 713,80 € |
| 4.760 | 0,20518 € | 976,66 € |
| 6.800 | 0,20059 € | 1.364,01 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |





