Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF3100DQP0K | |
|---|---|
DigiKey Part Number | 399-R46KF3100DQP0KCT-ND - Cut Tape (CT) 399-R46KF3100DQP0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KF3100DQP0K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF3100DQP0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861AP104K310A | KEMET | 0 | 399-F861AP104K310A-ND | 0,67000 € | Parametric Equivalent |
| F861AP104K310C | KEMET | 0 | 399-F861AP104K310C-ND | 0,65000 € | Parametric Equivalent |
| F861AP104K310L | KEMET | 0 | 399-F861AP104K310LCT-ND | 0,69000 € | Parametric Equivalent |
| F861AP104K310R | KEMET | 0 | 399-F861AP104K310RCT-ND | 0,68000 € | Parametric Equivalent |
| R46KF310000M1K | KEMET | 1.060 | 399-5990-ND | 0,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,40680 € | 40,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 680 | 0,33174 € | 225,58 € |
| 1.360 | 0,31313 € | 425,86 € |
| 2.040 | 0,30381 € | 619,77 € |
| 3.400 | 0,29349 € | 997,87 € |
| 4.760 | 0,28745 € | 1.368,26 € |
| 6.800 | 0,28164 € | 1.915,15 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |









