Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450KB5330JR17T0 | |
|---|---|
DigiKey Part Number | 399-PHE450KB5330JR17T0TR-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KB5330JR17T0 |
Description | 33NF 4C 5%V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 400V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426MB5330JR06 | KEMET | 0 | 399-PHE426MB5330JR06-ND | 0,26261 € | Parametric Equivalent |
| PHE450KB5330JR06 | KEMET | 0 | 399-PHE450KB5330JR06-ND | 0,37955 € | Parametric Equivalent |
| PHE450KB5330JR17 | KEMET | 0 | 399-12388-ND | 1,13000 € | Parametric Equivalent |
| PHE450MB5330JR06 | KEMET | 3.721 | 399-PHE450MB5330JR06-ND | 1,13000 € | Parametric Equivalent |
| PHE450MB5330JR17T0 | KEMET | 0 | 399-PHE450MB5330JR17T0TR-ND | 0,38785 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,38785 € | 930,84 € |
| Unit Price without VAT: | 0,38785 € |
|---|---|
| Unit Price with VAT: | 0,46154 € |



