Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PHE450KB5330JR17 | |
|---|---|
DigiKey Part Number | 399-12388-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KB5330JR17 |
Description | CAP FILM 0.033UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450KB5330JR17 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426MB5330JR06 | KEMET | 0 | 399-PHE426MB5330JR06-ND | 0,26261 € | Parametric Equivalent |
| PHE450KB5330JR06 | KEMET | 0 | 399-PHE450KB5330JR06-ND | 0,37955 € | Parametric Equivalent |
| PHE450KB5330JR17T0 | KEMET | 0 | 399-PHE450KB5330JR17T0TR-ND | 0,38785 € | Parametric Equivalent |
| PHE450MB5330JR06 | KEMET | 3.721 | 399-PHE450MB5330JR06-ND | 1,13000 € | Parametric Equivalent |
| PHE450MB5330JR17T0 | KEMET | 0 | 399-PHE450MB5330JR17T0TR-ND | 0,38785 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73600 € | 7,36 € |
| 50 | 0,58160 € | 29,08 € |
| 100 | 0,53400 € | 53,40 € |
| 800 | 0,43589 € | 348,71 € |
| 1.600 | 0,41403 € | 662,45 € |
| 3.200 | 0,39603 € | 1.267,30 € |
| 5.600 | 0,38384 € | 2.149,50 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |



