
PHE450MB5330JR06 | |
|---|---|
DigiKey Part Number | 399-PHE450MB5330JR06-ND |
Manufacturer | |
Manufacturer Product Number | PHE450MB5330JR06 |
Description | CAP FILM 0.033UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450MB5330JR06 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 0.709" L x 0.217" W (18.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73600 € | 7,36 € |
| 50 | 0,58160 € | 29,08 € |
| 100 | 0,53400 € | 53,40 € |
| 500 | 0,45334 € | 226,67 € |
| 1.000 | 0,42838 € | 428,38 € |
| 3.000 | 0,39756 € | 1.192,68 € |
| 5.000 | 0,38616 € | 1.930,80 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

