Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH532RCK4220M2 | |
|---|---|
DigiKey Part Number | 399-PEH532RCK4220M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH532RCK4220M2 |
Description | 2200PF 200V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.378" Dia (35.00mm) |
Capacitance | Height - Seated (Max) 2.244" (57.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 1500 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH532RDH4220M2 | KEMET | 750 | 399-PEH532RDH4220M2-ND | 15,85000 € | Parametric Equivalent |
| 200MXC2200MEFCSN35X50 | Rubycon | 98 | 1189-200MXC2200MEFCSN35X50-ND | 10,87000 € | Parametric Equivalent |
| 220MXG2200MEFCSN35X55 | Rubycon | 96 | 1189-3380-ND | 12,66000 € | Parametric Equivalent |
| 381LR222M200A052 | Cornell Dubilier Knowles | 1.879 | 338-2282-ND | 12,20000 € | Parametric Equivalent |
| 381LX222M200A052 | Cornell Dubilier Knowles | 1.697 | 338-3787-ND | 11,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,46960 € | 8.469,60 € |
| Unit Price without VAT: | 8,46960 € |
|---|---|
| Unit Price with VAT: | 10,07882 € |












