


B43504F2228M000 | |
|---|---|
DigiKey Part Number | 495-6265-ND |
Manufacturer | |
Manufacturer Product Number | B43504F2228M000 |
Description | CAP ALUM 2200UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.43 A @ 100 Hz |
Part Status Not For New Designs | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 65mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509A2228M000 | TDK | 229 | B43509A2228M000-ND | 11,60000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,53000 € | 16,53 € |
| 10 | 12,33800 € | 123,38 € |
| 60 | 10,46000 € | 627,60 € |
| 120 | 9,94350 € | 1.193,22 € |
| 540 | 9,87781 € | 5.334,02 € |
| Unit Price without VAT: | 16,53000 € |
|---|---|
| Unit Price with VAT: | 19,67070 € |

